Schurter 1245.2112.43100093 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 5A |
| Contact Material | Nickel, Gold |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 5000000Cycles |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Panel, Front, Snap in |
| Operating Force | 3N |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | SSM |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 50V |
| Weight | 0.003527oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 1245.2112.43100093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.