Schurter 1245.3122.22100000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | Metal |
| Electrical Life | 5000000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | SSM |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Thickness | 14mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 1245.3122.22100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.