Schurter 1301.9205 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Max Operating Temperature | 65°C |
| Mount | Panel |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | RSS |
| Termination | Solder |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1301.9205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.