Schurter 1301.9208 technical specifications.
| Actuator Color | Red |
| Electrical Life | 50000Cycles |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Box |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1301.9208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.