
Schurter 1301.9211 technical specifications.
| Actuator Color | Green |
| Color | Green |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Color | Green |
| Max Operating Temperature | 65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RSS |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1301.9211 to view detailed technical specifications.
No datasheet is available for this part.
