Schurter 1301.9213 technical specifications.
| Current Rating | 12A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RSS |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1301.9213 to view detailed technical specifications.
No datasheet is available for this part.