Schurter 1301.9214 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1301.9214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.