Schurter 1301.9309 technical specifications.
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 1.6N |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.00776oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1301.9309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.