Schurter 1301.9313.25 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8mm |
| Length | 6.6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.6N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1301.9313.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.