Schurter 1301.9404.26 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | MSH |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schurter 1301.9404.26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.