Schurter 1301.9565 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | Metal |
| Contact Current Rating | 125mA |
| Current Rating | 50mA |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Operating Force | 2.8N |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Type | Mechanical |
| DC Rated Voltage | 24V |
| Weight | 0.846575oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1301.9565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
