Schurter 2000.0010.24 technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 10.1 X 3.22 |
| Package/Case | SMD |
| Number of Terminals | 2 |
| Product Length (mm) | 10.1 |
| Product Depth (mm) | 3.22 |
| Product Height (mm) | 3.22 |
| Termination Style | Solder Pad |
| Current Rating | 0.5A |
| Type | Chip |
| Voltage Rating | 600V |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 1.14A²s |
| Cage Code | S3629 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter 2000.0010.24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.