Schurter 2000.0012.24 technical specifications.
| Approvals | cURus |
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| DC Cold Resistance | 27.8mR |
| Height | 0.127inch |
| Lead Free | Lead Free |
| Length | 0.398inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF600 |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 125V |
| Weight | 0.010582oz |
| Width | 0.127inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 2000.0012.24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.