Schurter 2010.0018 technical specifications.
| Approvals | VDE, cURus, CCC, PSE, cULus, UL, CSA, SEMKO |
| Body Material | Glass |
| Current Rating | 1.25A |
| Dropout Voltage | 60mV |
| Length | 0.787inch |
| Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FSU 5x20 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.032452oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 2010.0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.