Schurter 2010.0019 technical specifications.
| Approvals | VDE, cURus, CCC, PSE |
| Package/Case | SMD/SMT |
| Current | 1.6A |
| Current Rating | 1.6A |
| Diameter | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSU 5x20 |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.032452oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 2010.0019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.