Schurter 2020.0007 technical specifications.
| Approvals | CSA, VDE, UR |
| Current | 2A |
| Current Rating | 2A |
| Diameter | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSU 5x20 |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 2020.0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
