Subminiature slow-blow fuse with a 500mA current rating and 250V AC maximum voltage rating. Features a thermoplastic body with radial termination and a 8.5mm x 8.5mm fuse size. Operating temperature range is -40°C to 85°C. Approvals include VDE, cURus, and CCC. RoHS compliant and designed for through-hole mounting.
Schurter 2040.0612 technical specifications.
| Approvals | VDE, cURus, CCC |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.5mm |
| Body Height | 8.5mm |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Current Rating | 500mA |
| Fuse Current | 500mA |
| Fuse Size | 8.5 X 8.5mm |
| Height | 0.335inch |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSU 250 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.015873oz |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 2040.0612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.