Schurter 2040.0616 technical specifications.
| Approvals | VDE, cURus, CCC, cULus |
| Package/Case | Radial |
| Current Rating | 1.25A |
| Height | 0.335inch |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSU 250 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 2040.0616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.