Schurter 2060.0009.24 technical specifications.
| Approvals | cULus, CCC |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Height | 0.102inch |
| Length | 0.291inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OSU 125 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.003527oz |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 2060.0009.24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.