Schurter 2070.0012.11 technical specifications.
| Approvals | UL, CSA, VDE, CCC |
| Body Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Current Rating | 400mA |
| Fuse Size | 11 X 4.6mm |
| Height | 3.9mm |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OSU 250 |
| Terminal Material | Copper |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.012346oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 2070.0012.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.