Schurter 2070.0014.24 technical specifications.
| Approvals | UL, CSA, VDE, CCC |
| Package/Case | SMD/SMT |
| Current Rating | 630mA |
| Height | 0.154inch |
| Length | 0.433inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSU 250 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.012346oz |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 2070.0014.24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.