Schurter 3-101-032 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 16A |
| Electrical Life | 20000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Series | MSM LA CS |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3-101-032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
