The SCHURTER 3-148-703 is a high-performance AC power outlet belonging to the NR520 series. It features a NEMA 5-20R configuration, rated for 20A at 125VAC. This female socket receptacle is designed for snap-in panel mounting and utilizes IDC (Insulation Displacement Connection) for efficient termination. It is constructed with UL94 V-0 flammability rated material and provides IP20 ingress protection.
Schurter 3-148-703 technical specifications.
| Current Rating | 20A |
| Voltage Rating | 125VAC |
| Number of Positions | 3 |
| Panel Thickness Max | 2.0mm |
| Panel Thickness Min | 0.8mm |
| Termination | IDC |
| Mounting Type | Panel Mount, Snap-in |
| Ingress Protection | 20IP |
| Dielectric Strength | 2kV |
| RoHS | Compliant |
| Flammability Rating | UL 94 V-0 |
| Approvals | cURus, CSA |
Download the complete datasheet for Schurter 3-148-703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.