Schurter 31.1161 technical specifications.
| Body Material | Thermoset |
| Current Rating | 10A |
| Fuse Size | 5 x 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Unconfirmed |
Download the complete datasheet for Schurter 31.1161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.