Schurter 3101.0031.15 technical specifications.
| Type | Fuse Holder |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Voltage Rating | 250VAC |
| Current Rating | 16@(CSA/UL)|10@VDEA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter 3101.0031.15 to view detailed technical specifications.
No datasheet is available for this part.