Schurter 3101.0050.15 technical specifications.
| Contact Plating | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3101.0050.15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.