Schurter 3101.0070.D2 technical specifications.
| Color | Black |
| Current Rating | 16A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | FPG7 |
| Termination | Gull Wing |
| Voltage | 400V |
| Voltage Rating | 400V |
| Weight | 0.179897oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3101.0070.D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.