Schurter 3101.0071 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Ratings | IP40 |
| Series | FPG7 |
| Termination | Gull Wing |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3101.0071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.