Schurter 3101.0215 technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 16A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FPG1 |
| Termination | Quick Connect |
| Voltage | 400V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 400V |
| Weight | 0.215877oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3101.0215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.