Schurter 3101.0220 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 16A |
| Fuse Size | 5mm x 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Series | FPG2 |
| Termination | Quick Connect |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3101.0220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.