Panel-mount fuse holder with IP67 protection, featuring a thermoplastic black body and tin-plated copper alloy contacts. Designed for 5mm x 20mm fuses, this single-pole, single-circuit holder offers a 16A current rating and a 400V AC voltage rating. Operating across a temperature range of -40°C to 85°C, it includes quick-connect termination and illumination.
Schurter 3101.0310 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 16A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FPG1 |
| Termination | Quick Connect |
| Voltage | 400V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 400V |
| Weight | 0.207411oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3101.0310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.