Schurter 3101.0310.15 technical specifications.
| Length | 33.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3101.0310.15 to view detailed technical specifications.
No datasheet is available for this part.