Panel mount fuse holder with 16A current rating and 500V voltage rating. Features quick connect termination and a copper alloy contact material with tin plating. Designed for 5mm x 20mm fuses, this lead-free component operates within a temperature range of -40°C to 85°C. Supplied in bulk packaging.
Schurter 3101.0320 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 16A |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FPG2 |
| Termination | Quick Connect |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3101.0320 to view detailed technical specifications.
No datasheet is available for this part.