Schurter 3101.0336.15 technical specifications.
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3101.0336.15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.