Schurter 3101.4015.1 technical specifications.
| Mount | Socket |
| Package Quantity | 1000 |
| Voltage | 500V |
| Weight | 0.123106oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3101.4015.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.