Schurter 34.1512 technical specifications.
| Body Material | Glass |
| Current Rating | 400mA |
| Diameter | 5mm |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 34.1512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.