This miniature fuse features a slow blow acting mechanism and a cartridge termination style. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The fuse has a typical melting I2t value of 3.3 and a voltage rating of 250 volts. It is designed for use in general applications.
Schurter 34.3117.G technical specifications.
| Current Rating | 1A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 3.3A²s |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schurter 34.3117.G to view detailed technical specifications.
No datasheet is available for this part.