Schurter 34.5225 technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass |
| Current Rating | 1A |
| Diameter | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 34.5225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.