Schurter
34.7121
Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 4A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT
Quick Jump:
Technical Specifications
Schurter 34.7121 technical specifications.
General
Max Operating Temperature
125
Min Operating Temperature
-55
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8536.10.00.40
REACH
unknown
Military Spec
False
Datasheet
Schurter 34.7121 Datasheet
Download the complete datasheet for Schurter 34.7121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.