Schurter 34.732 technical specifications.
| Current Rating | 3.15A |
| Package Quantity | 750 |
| Series | MSTU 250 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 34.732 to view detailed technical specifications.
No datasheet is available for this part.