Schurter 3402.0012.22 technical specifications.
| Approvals | cURus, UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Height | 0.102inch |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OMF 63 |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.003527oz |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3402.0012.22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.