
Fast-acting SMD fuse, 1.5A current rating, 63V voltage rating (AC/DC). Features a thermoplastic housing with UL94 V-0 flammability rating and tin-plated copper alloy contacts. Designed for surface mount applications with dimensions of 7.4 x 3.1mm and a height of 0.102 inches. Operates across a temperature range of -55°C to 125°C, is lead-free, RoHS compliant, and carries UL and CSA approvals.
Schurter 3402.0047.11 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 7.4 X 3.1mm |
| Height | 0.102inch |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 63V |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OMF 63 |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.003527oz |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3402.0047.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.