
Fast-acting SMD fuse, 125mA current rating, 63V AC/DC voltage rating. Features a thermoplastic housing with UL94 V-0 flammability rating and tin-plated copper alloy contacts. Surface mountable with dimensions of 7.4 x 3.1 x 2.6mm, operating from -55°C to 125°C. Approvals include cURus, UL, and CSA.
Schurter 3402.0049.11 technical specifications.
| Approvals | cURus, UL, CSA |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 125mA |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 7.4 X 3.1mm |
| Height | 0.102inch |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 63V |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OMF 63 |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.003527oz |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3402.0049.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.