Schurter 3403.0011.24 technical specifications.
| Approvals | UL, CSA, VDE, CCC, UMF |
| Package/Case | SMD/SMT |
| Current Rating | 315mA |
| Height | 3.9mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OMF 250 |
| Size | 4.6mm |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.012346oz |
| Width | 4.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0011.24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.