Fast-acting chip fuse for general circuit protection. Features a 1A current rating and 250V AC/DC voltage rating. Surface mount (SMD/SMT) design with tin-plated solder pads. Operating temperature range from -55°C to 125°C. Approvals include VDE, cURus, UL, CSA, CCC, and UMF. Packaged in tape and reel, 2000 units per package.
Schurter 3403.0016.24 technical specifications.
| Approvals | VDE, cURus, UL, CSA, CCC, UMF |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 1A |
| Height | 0.154inch |
| Lead Free | Lead Free |
| Length | 0.433inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OMF 250 |
| Size | 4.6mm |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.012346oz |
| Width | 0.181inch |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0016.24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.