Schurter 3403.0019.24 technical specifications.
| Approvals | VDE, cURus, UL, CSA, CCC, UMF |
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| Depth | 4.6mm |
| Height | 0.154inch |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMF 250 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.012346oz |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0019.24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.