
1A, 250V AC/DC slow-blow chip fuse with SMD/SMT mounting. Features a thermoplastic body, tin-plated copper alloy terminals, and a 11 x 4.6mm fuse size. Operates within a -55°C to 125°C temperature range and boasts UL94 V-0 flammability rating. RoHS compliant and cULus approved.
Schurter 3403.0116.11 technical specifications.
| Approvals | cULus |
| Body Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 11 X 4.6mm |
| Height | 3.9mm |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OMT |
| Terminal Material | Tin |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.012346oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0116.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
