Schurter 3403.0129.24 technical specifications.
| Approvals | cULus |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 750mA |
| Height | 3.9mm |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.012346oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0129.24 to view detailed technical specifications.
No datasheet is available for this part.