
Time-lag electric fuse for general circuit protection, featuring a 80mA current rating and 250VAC/125VDC voltage rating. This surface mountable component offers a 200A interrupting rating and is constructed with a ceramic body and copper terminals. Operating across a wide temperature range of -55°C to 125°C, it is RoHS compliant and available in a 10.1 x 3mm fuse size.
Schurter 3403.0155.11 technical specifications.
| Approvals | VDE, cULus, CQC |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current | 80mA |
| Current Rating | 80mA |
| Fuse Size | 10.1 X 3mm |
| Height | 3mm |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, Holder, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UMT 250 |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.008113oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0155.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.