Time lag electric fuse, 80mA current rating, 250VAC/125VDC voltage rating, with 200A interrupting rating. Features surface mount (SMD/SMT) package, ceramic body, and copper contacts with tin terminals. Operates across a wide temperature range from -55°C to 125°C. Compliant with VDE, cURus, CQC, KC, and cULus approvals, and is RoHS compliant. Supplied in tape and reel packaging.
Schurter 3403.0155.24 technical specifications.
| Approvals | VDE, cURus, CQC, KC, cULus |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Current Rating | 80mA |
| Fuse Current | 80mA |
| Height | 3mm |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UMT 250 |
| Terminal Material | Tin |
| Time to Trip | 100ms |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.008113oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0155.24 to view detailed technical specifications.
No datasheet is available for this part.